Murata DSD-40BCD-GS-C technical specifications.
| Package/Case | Module |
| Color | Green |
| Display Type | Segment |
| Height | 0.92inch |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Characters | 4.5 |
| Number of Segments | 7 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | DSD-40BCD |
| Viewing Area (height) | 21.34mm |
| Viewing Area Length | 53.09mm |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSD-40BCD-GS-C to view detailed technical specifications.
No datasheet is available for this part.