Murata DSS6NZ82A103Q93J technical specifications.
| Capacitance | 10nF |
| Depth | 2.54mm |
| Length | 8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 6A |
| Termination | Radial |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NZ82A103Q93J to view detailed technical specifications.
No datasheet is available for this part.