Murata DSS9NB32A101Q91J technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Height | 7.5mm |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 800 |
| Series | EMIFIL®, DSS9 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS9NB32A101Q91J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.