Murata DSS9NB32A271Q54B technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Current | 6A |
| ESD Protection | No |
| Height | 7.5mm |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Series | EMIFIL®, DSS9 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS9NB32A271Q54B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.