Murata DTL25A-LC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 2A |
| Height | 12.7mm |
| Isolation Voltage | 500V |
| Length | 54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 100W |
| RoHS Compliant | No |
| Series | DTL |
| Voltage - Output 1 | 50V |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DTL25A-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.