Murata DTL4A technical specifications.
| Package/Case | SIP |
| Isolation Voltage | 500V |
| Nominal Input Voltage | 5V |
| Output Power | 100W |
| RoHS Compliant | No |
| Voltage - Output 1 | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DTL4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.