The Murata E558HNA-100094 is a shielded air core inductor with a type of variable inductance. It features a bobbin core technology and is molded for protection. The inductance is 0.071uH, tested at 100MHz, with a minimum quality factor of 86. The inductor measures 5.5mm in length, 5.2mm in height, and 7mm in depth. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Variable |
| Technology | Bobbin Core |
| Protection Style | Shielded/Molded |
| Core Material | Air |
| Inductance | 0.071uH |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 86(Typ) |
| Product Length | 5.5mm |
| Height | 5.2mm |
| Product Depth | 7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |