Murata FLT100V10 technical specifications.
| Package/Case | Module |
| Height | 12.19mm |
| Length | 50.8mm |
| Max DC Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Output Current | 10A |
| Package Quantity | 16 |
| Series | FLT |
| Termination | Radial |
| DC Rated Voltage | 100V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata FLT100V10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.