Murata FSRC290162PB000T technical specifications.
| Core Material | Lead |
| Impedance | 25R |
| Package Quantity | 450 |
| Packaging | Tray |
| Series | FSRC |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRC290162PB000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.