Murata FSSA203005RN000T technical specifications.
| Frequency | 10kHz |
| Height | 0.02inch |
| Length | 0.79inch |
| Package Quantity | 1600 |
| Packaging | Tray |
| Series | FSSA |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Murata FSSA203005RN000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.