
This ceramic capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.0022 microfarads and a DC rated voltage of 630 volts. The capacitor is a multilayer ceramic type with a 1206 package size, measuring 1.6 millimeters in width and 3.2 millimeters in length, and 1.25 millimeters in height.
Murata GCJ31BR72J222KXJ1K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 1.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ31BR72J222KXJ1K to view detailed technical specifications.
No datasheet is available for this part.