The GCM188R71C104KA37D/BKN is a surface mount capacitor from Murata with a capacitance of 100nF and a tolerance of 10%. It features a 0603 package and a X7R dielectric. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications.
Murata GCM188R71C104KA37D/BKN technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM188R71C104KA37D/BKN to view detailed technical specifications.
No datasheet is available for this part.