The GCM3195C1H393JA16D is a 39nF multilayer ceramic capacitor with a 50V voltage rating and 5% tolerance. It features a C0G dielectric and is constructed with ceramic material. The capacitor has a 1206 package type and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Murata GCM3195C1H393JA16D technical specifications.
| Capacitance | 39nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM3195C1H393JA16D to view detailed technical specifications.
No datasheet is available for this part.