
The GCM3195C1K333JA16D is a multilayer ceramic capacitor with a capacitance of 0.033uF and a DC rated voltage of 80V. It has a 1206 package type and measures 1.6mm in width, 3.2mm in length, and 0.85mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Murata GCM3195C1K333JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM3195C1K333JA16D to view detailed technical specifications.
No datasheet is available for this part.