Murata GHM3145X7R153K-GB technical specifications.
| Capacitance | 470pF |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata GHM3145X7R153K-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.