Murata GJ61551C1H7R0CB15F technical specifications.
| Capacitance | 7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Series | GJ6 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GJ61551C1H7R0CB15F to view detailed technical specifications.
No datasheet is available for this part.