The Murata GJ6 series 0402 SMD diode features a capacitance of 8pF and a voltage rating of 50V. It is available in a package quantity of 50,000 units per reel. The diode is suitable for surface mount technology (SMT) applications. The operating temperature range is not specified.
Murata GJ61551C1H8R0CB15F technical specifications.
| Capacitance | 8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Series | GJ6 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GJ61551C1H8R0CB15F to view detailed technical specifications.
No datasheet is available for this part.