Murata GJM0335C1E3R9BB01D/BKN technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0201 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM0335C1E3R9BB01D/BKN to view detailed technical specifications.
No datasheet is available for this part.