Murata GJM1555C1H2R4BB01D/BKN technical specifications.
| Capacitance | 2.4pF |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GJM1555C1H2R4BB01D/BKN to view detailed technical specifications.
No datasheet is available for this part.