Murata GMA085F11A104ZD01T technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0303 |
| Case Code (Metric) | 0808 |
| Package/Case | 0303 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Series | GMA |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GMA085F11A104ZD01T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.