The GRM0332S1E3R1CD01D is a 3.1pF ceramic chip capacitor with a rated voltage of 25VDC. It has a tolerance of 0.25pF and a dielectric material of SH. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is designed for surface mount applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.1pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |