This Murata ceramic chip capacitor features a capacitance of 68pF, a DC rated voltage of 50VDC, and a tolerance of 1%. It is constructed with a C0G dielectric and has a package size of 0201. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for use in a variety of electronic circuits, including those requiring high-frequency stability.
Murata GRM0335C1H680FA01J technical specifications.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM0335C1H680FA01J to view detailed technical specifications.
No datasheet is available for this part.