This 50V ceramic chip capacitor has a capacitance of 3.1pF with a tolerance of 0.25pF. It is a standard technology, SH dielectric, and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is mounted on the surface and has a pad termination style and a flat construction. It is packaged in a 0402 case style ceramic chip package with a height of 0.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.1pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |