This 50VDC ceramic chip capacitor features a capacitance of 3.1pF with a tolerance of 0.5pF. It has a dielectric of SH and is constructed with a flat construction. The capacitor is rated for operation between -25°C and 85°C and is available in a 0402 package with a pad termination style. It is a multilayer ceramic (MLCC) capacitor suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.1pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |