This 0402 ceramic chip capacitor has a capacitance of 3.1pF and a voltage rating of 50VDC with a tolerance of 0.05pF. It is constructed with a standard technology and has a dielectric of SH. The capacitor is mounted on the surface and has a pad termination style. It operates within a temperature range of -25 to 85 degrees Celsius and has a height of 0.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.1pF |
| Voltage | 50VDC |
| Tolerance | 0.05pF |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |