The GRM1555C1H120JZ01D/BKN is a 12pF ceramic capacitor from Murata, featuring a C0G dielectric and 5% tolerance. It has a compact 0402 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 0.5mm and length of 1mm.
Murata GRM1555C1H120JZ01D/BKN technical specifications.
| Capacitance | 12pF |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Murata GRM1555C1H120JZ01D/BKN to view detailed technical specifications.
No datasheet is available for this part.