The GRM1555C1H220JZ01D/BKN is a surface mount capacitor from Murata with a capacitance of 22pF and a tolerance of 5%. It features a C0G dielectric and a 0402 package case. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and has a height of 0.5mm and a length of 1mm.
Murata GRM1555C1H220JZ01D/BKN technical specifications.
| Capacitance | 22pF |
| Package/Case | 0402 |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Murata GRM1555C1H220JZ01D/BKN to view detailed technical specifications.
No datasheet is available for this part.