The GRM1555C1H680JZ01D/BKN is a 68pF ceramic capacitor with a C0G dielectric and 5% tolerance. It is constructed in a flat form and has a package size of 0402. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata GRM1555C1H680JZ01D/BKN technical specifications.
| Capacitance | 68pF |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1555C1H680JZ01D/BKN to view detailed technical specifications.
No datasheet is available for this part.