This is a 100V ceramic multilayer capacitor with a capacitance of 1nF, packaged in a 0402 form factor. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for use in a variety of applications, including those requiring high-frequency filtering and decoupling. It is a passive component, specifically a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |