
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 16V DC rated voltage. Features X6S dielectric for stable performance across a wide temperature range, from -55°C to 105°C. This surface-mount device (SMD) has a 10% capacitance tolerance and a 2-terminal configuration. Dimensions are 1mm length, 0.5mm width, and 0.5mm height, supplied in tape and reel packaging.
Murata GRM155C81C105KE11D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155C81C105KE11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.