The GRM1881C1H330JZ01D is a 33 picofarad ceramic capacitor from Murata, rated for 50 volts with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0603 package, which is suitable for surface mount technology (SMT). It is supplied in tape and reel packaging, with 4000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM1881C1H330JZ01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1881C1H330JZ01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.