This 3.1pF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius. It is rated for 100VDC and has a tolerance of 0.5pF. The capacitor is constructed with a flat construction and has a pad termination style. It is a multilayer ceramic capacitor with a 0603 package case and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.1pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |