The GRM1885C1H131JA01D/BKN is a 130pF ceramic capacitor from Murata with a tolerance of 5%. It features a C0G dielectric and a 0603 package. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata GRM1885C1H131JA01D/BKN technical specifications.
| Capacitance | 130pF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1885C1H131JA01D/BKN to view detailed technical specifications.
No datasheet is available for this part.