
The GRM188R71C104KA01B is a 100nF multilayer ceramic capacitor with a 10% tolerance and 16V voltage rating. It is available in a 0603 package and is RoHS compliant. The capacitor operates over a temperature range of -55°C to 125°C. It is supplied on tape and reel in quantities of 1000. The GRM series is a line of ceramic capacitors from Murata.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM188R71C104KA01B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R71C104KA01B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
