The GRM188R72A102KA01D/BKN is a 1nF surface mount capacitor from Murata with a tolerance of 10%. It features a 0603 package and X7R dielectric, and is rated for operation between -55°C and 125°C.
Murata GRM188R72A102KA01D/BKN technical specifications.
| Capacitance | 1nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R72A102KA01D/BKN to view detailed technical specifications.
No datasheet is available for this part.