
The Murata GRM2165C1H391JA16D is a surface-mount capacitor with a capacitance of 390pF and a voltage rating of 50V. It has a tolerance of 5% and is available in a 0805 package quantity of 4000. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for use in SMD/SMT applications.
Murata GRM2165C1H391JA16D technical specifications.
| Capacitance | 390pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM2165C1H391JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
