
Chip multilayer ceramic capacitor provides 22 µF capacitance with ±20% tolerance and a 16 Vdc rating. The X5R EIA dielectric operates from -55 °C to 85 °C with a ±15% temperature characteristic over that range. The two-terminal 0805 (2012 metric) SMD body measures 2.0 mm by 1.25 mm with 0.85 mm nominal thickness. Embossed tape reel packaging supports reflow and flow soldering. The device is lead-free and complies with RoHS and REACH.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22µF |
| Capacitance Tolerance | ±20% |
| Rated Voltage | 16Vdc |
| Temperature Characteristic | X5R |
| Temperature Characteristic Standard | EIA |
| Capacitance Change Rate | ±15% |
| Operating Temperature | -55 to 85°C |
| Size Code | 2012M/0805 |
| Length | 2.0 ±0.2mm |
| Width | 1.25 ±0.2mm |
| Thickness | 0.85 +0.15/-0.05mm |
| Maximum Thickness | 1.0mm |
| External Terminal Size | 0.2 to 0.7mm |
| Distance Between External Terminals | 0.7 minmm |
| Shape | Two-terminal |
| Mounting | Reflow soldering; Flow soldering |
| Moisture Sensitivity Level | 1 |
| Reference Mass | 11mg |
| Specific Applications | Consumer equipment; Industrial equipment; Automotive infotainment/comfort equipment; Medical equipment GHTF A/B/C except implant; Mobile electronics |
| AEC-Q200 Support | No |
| RoHS | Yes |
| REACH | Yes |
| Lead Free | Yes |
| Halogen Free | No |
| Aec-q200 | No |
These are design resources that include the Murata GRM219R61C226ME15
User guide for the KIT_T2G_C-2D-4M_LITE evaluation kit featuring the Infineon CYT3DL MCU and EZ-USB FX3 for automotive cluster and 2D graphics development.