The GRM31CR71C475KA01L/BKN is a 4.7uF capacitor from Murata with a tolerance of 10%. It features a 1206 package and a flat construction with an X7R dielectric. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications.
Murata GRM31CR71C475KA01L/BKN technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CR71C475KA01L/BKN to view detailed technical specifications.
No datasheet is available for this part.