Murata GRM31M5C2H240JY71L technical specifications.
| Capacitance | 24pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31M5C2H240JY71L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.