Murata's GRM32CR72A105KA35L/BKN is a 1uF surface mount capacitor with X7R dielectric and a 1210 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a depth of 2.5mm and a height of 1.6mm. It is suitable for surface mount applications.
Murata GRM32CR72A105KA35L/BKN technical specifications.
| Capacitance | 1uF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32CR72A105KA35L/BKN to view detailed technical specifications.
No datasheet is available for this part.