
The Murata GRM32RR61E475KC39L is a 4.7uF capacitor with a 25V voltage rating and 10% tolerance. It features an X5R dielectric and a 1210 package case. The component is designed for surface mount technology and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with a quantity of 1000 pieces.
Murata GRM32RR61E475KC39L technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X5R |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32RR61E475KC39L to view detailed technical specifications.
No datasheet is available for this part.
