
The GRM series 4.7uF capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a 1210 package quantity of 1000, packaged in tape and reel. The capacitor has a tolerance of 20% and a voltage rating of 25V.
Murata GRM32RR61E475MC31L technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32RR61E475MC31L to view detailed technical specifications.
No datasheet is available for this part.
