Murata GRM40-COG681J50 technical specifications.
| Capacitance | 680pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM40-COG681J50 to view detailed technical specifications.
No datasheet is available for this part.