Murata GRMKIT-B technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | GPR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata GRMKIT-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.