Murata HB01U05D12YC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 42mA |
| Isolation Voltage | 2.5kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| RoHS Compliant | No |
| Series | HB01U |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata HB01U05D12YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.