Murata HB01U05S12ZC technical specifications.
| Current - Output 1 | 83mA |
| Isolation Voltage | 2.5kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| RoHS Compliant | Yes |
| Series | HB01U |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata HB01U05S12ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.