Murata HB04U05D12Q technical specifications.
| Current - Output 1 | 167mA |
| Current - Output 2 | 167mA |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 23 |
| RoHS Compliant | No |
| Series | HB04U |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata HB04U05D12Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.