Murata HB04U12S12Q technical specifications.
| Current - Output 1 | 333mA |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 4W |
| RoHS Compliant | No |
| Series | HB04U |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata HB04U12S12Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.