Murata HL01R12S05YC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Isolation Voltage | 500V |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | HL01R |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata HL01R12S05YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.