Murata HL02R24D12Z technical specifications.
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Isolation Voltage | 500V |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | HL02R |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata HL02R24D12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.